Part Details for 3142W501P by TE Connectivity
Overview of 3142W501P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 3142W501P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623920-2
|
Avnet Abacus | Res Cermet Trimmer 500 Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R (Alt: 1-1623920-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now | |
DISTI #
1174176
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5496 / $1.5881 | Buy Now |
DISTI #
1174176RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5496 / $1.3148 | Buy Now |
DISTI #
1174176RL
|
Farnell | TRIMMER, SMD, 500R RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$0.5499 / $1.0383 | Buy Now |
DISTI #
1174176
|
Farnell | TRIMMER, SMD, 500R RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.5499 / $1.4564 | Buy Now |
Part Details for 3142W501P
3142W501P CAD Models
3142W501P Part Data Attributes:
|
3142W501P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3142W501P
TE Connectivity
Trimmer, Cermet, 0.15W, 500ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |