Part Details for 3142W502P by TE Connectivity
Overview of 3142W502P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 3142W502P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_11859857
|
Arrow Electronics | Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1949 Container: Cut Strips | Americas - 48 |
|
$0.7637 / $0.8482 | Buy Now |
|
Onlinecomponents.com | 3142W 5K<br/><br/>Variable Resistor |
14200 Partner Stock |
|
$0.4417 / $0.5814 | Buy Now |
DISTI #
53684296
|
Verical | Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 | Americas - 14200 |
|
$0.5300 / $0.5700 | Buy Now |
DISTI #
36153569
|
Verical | Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1949 | Americas - 48 |
|
$0.7637 / $0.7790 | Buy Now |
DISTI #
TE Connectivity 3142W502P
|
PEI Genesis | Trimmer Cermet 0.15W 5000oh | 14200 |
|
Buy Now | |
DISTI #
1-1623920-3
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount (Alt: 1-1623920-3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3142W 5K<br/><br/>Variable Resistor |
14200 Partner Stock |
|
$0.4417 / $0.5814 | Buy Now |
Part Details for 3142W502P
3142W502P CAD Models
3142W502P Part Data Attributes
|
3142W502P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3142W502P
TE Connectivity
Trimmer, Cermet, 0.15W, 5000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |