Part Details for 3144-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
Results Overview of 3144-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3144-2-00-34-00-00-08-0 Information
3144-2-00-34-00-00-08-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77314-495LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100) Pitch. | |
| 91900-31441LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 41 Positions, 1.00mm (0.039in) Pitch | |
| 91901-31441LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 41 Positions. |
Price & Stock for 3144-2-00-34-00-00-08-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86C5881
|
Newark | Standard P.c. Board Pin |Mill-Max 3144-2-00-34-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 / $2.3900 | Buy Now |
|
DISTI #
ED11490-ND
|
DigiKey | CONN PC PIN CIRC .062DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
459 In Stock |
|
$1.3283 / $2.3400 | Buy Now |
|
DISTI #
575-3144200340000
|
Mouser Electronics | Circuit Board Hardware - PCB 50u AU OVER NI RoHS: Compliant | 0 |
|
$1.3800 / $2.6000 | Order Now |
|
DISTI #
V36:1790_06488762
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk COO: United States RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2142 | Americas - 13 |
|
$0.3464 / $0.8910 | Buy Now |
|
DISTI #
70425610
|
RS | 3144 SWAGE TERMINAL PIN Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.0000 | RFQ |
|
|
Future Electronics | Circuit Board Hardware - PCB 50u AU OVER NI RoHS: Compliant pbFree: No Min Qty: 95 Package Multiple: 500 Lead time: 5 Weeks Container: Box | 95Box |
|
$1.1200 / $1.1400 | Buy Now |
|
DISTI #
60619278
|
Verical | Contact PIN Solder ST Swage Mount Bulk RoHS: Exempt Min Qty: 13 Package Multiple: 13 Date Code: 2142 | Americas - 13 |
|
$0.8910 | Buy Now |
|
DISTI #
V36:1790_06488762
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk COO: United States RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2142 | Americas - 13 |
|
$0.3464 / $0.8910 | Buy Now |
|
DISTI #
60619278
|
Verical | Contact PIN Solder ST Swage Mount Bulk COO: United States RoHS: Exempt Min Qty: 13 Package Multiple: 13 Date Code: 2142 | Americas - 13 |
|
$0.8910 | Buy Now |
|
DISTI #
V36:1790_06488762
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk COO: United States RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2142 | Americas - 13 |
|
$0.3464 / $0.8910 | Buy Now |
US Tariff Estimator: 3144-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3144-2-00-34-00-00-08-0
3144-2-00-34-00-00-08-0 Part Data Attributes
|
|
3144-2-00-34-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3144-2-00-34-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Terminal Gender | Male | |
| Terminal and Terminal Block Type | Pcb Terminal |
Alternate Parts for 3144-2-00-34-00-00-08-0
This table gives cross-reference parts and alternative options found for 3144-2-00-34-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3144-2-00-34-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3144-2-00-01-00-00-08-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 3144-2-00-34-00-00-08-0 vs 3144-2-00-01-00-00-08-0 |
3144-2-00-34-00-00-08-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections without damaging the terminals.
-
Yes, the 3144-2-00-34-00-00-08-0 connectors are designed to withstand high-vibration environments, making them suitable for use in industrial, automotive, and aerospace applications.
-
The connectors are rated for operation in temperatures ranging from -55°C to 150°C and can withstand humid environments, but it's essential to follow proper sealing and insulation techniques to ensure reliable performance.
-
The maximum current rating for each contact is 2.5 Amps, but this may vary depending on the specific application and environmental conditions. It's recommended to consult with a Mill-Max representative or a qualified engineer for specific guidance.
-
Yes, the 3144-2-00-34-00-00-08-0 connectors are designed for automated assembly and can be easily integrated into pick-and-place machines and other automated manufacturing systems.