There are no models available for this part yet.
Overview of 314479-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 314479-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17H6710
|
Newark | Roller |Amp Te Connectivity 314479-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2800 / $86.1900 | Buy Now | |
DISTI #
3937-314479-6-ND
|
DigiKey | ROLLER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$127.2700 | Buy Now | |
DISTI #
314479-6-ND
|
DigiKey | ROLLER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9900 | Buy Now | |
DISTI #
314479-6
|
Avnet Americas | AMP314479-6 - Bulk (Alt: 314479-6) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 33 Factory Stock |
|
$60.1800 / $72.4200 | Buy Now | |
DISTI #
571-314479-6
|
Mouser Electronics | Crimpers / Crimping Tools ROLLER | 0 |
|
$68.8500 / $84.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$62.2000 | Buy Now | ||
DISTI #
AMP314479-6
|
Heilind Electronics | ROLLER | Americas - 0 in Stock |
|
$68.8500 / $76.5001 | Buy Now | |
DISTI #
AMP314479-6
|
Interstate Connecting Components | ROLLER | 0 |
|
$68.8500 / $76.5001 | Buy Now | |
Powell Electronics | ROLLER Min Qty: 1 | 23 |
|
$79.1600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$66.1000 / $83.8200 | Buy Now |
CAD Models for 314479-6 by TE Connectivity
Part Data Attributes for 314479-6 by TE Connectivity
314479-6
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
314479-6TE ConnectivityVS
-