Part Details for 314A-26BAA-R by Attend Technology Inc
Overview of 314A-26BAA-R by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-14A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
Z9314-ALB | Coilcraft Inc | RF Transformer, 0.35MHz Min, 1700MHz Max, 1:6.25, ROHS COMPLIANT | |
Z9314-ALC | Coilcraft Inc | RF Transformer, |
Price & Stock for 314A-26BAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FPCConnectorHorizontaltype,Pitch0.5mm,H=2.0mm,26pin RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |