There are no models available for this part yet.
Overview of 314D CLOTH ROLL P40 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM142E1WBRWZ-RL | Analog Devices | ADUM142E1WBRWZ-RL | |
ADXRS910WBRGZ-RL | Analog Devices | Roll Stability Control InPlane | |
AD8063ARTZ-REEL7 | Analog Devices | SOT23 Sngl,Rl-to-Rl V-F Amp w/ |
Price & Stock for 314D CLOTH ROLL P40 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70431140
|
RS | 25mm x 25mm Coarse Aluminum Oxide Utility Cloth Roll | 3M 314D CLOTH ROLL P40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2500 / $25.0100 | RFQ | |
DISTI #
70431141
|
RS | 50mm x 25mm Coarse Aluminum Oxide Utility Cloth Roll | 3M 314D CLOTH ROLL P40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4500 / $49.9500 | RFQ |