Part Details for 315-068-520-202 by EDAC Inc
Overview of 315-068-520-202 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315-068-520-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ5015
|
Newark | Card Edge Conn, Dual Side, 68Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:68 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 315-068-520-202 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $13.3100 | Buy Now |
DISTI #
151-315-068-520-202-ND
|
DigiKey | CONN EDGE DUAL FMALE 68POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4112 | Buy Now |
DISTI #
587-315-068-520-202
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$12.2400 / $15.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$9.3900 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 68 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$5.8000 / $12.8900 | Buy Now |
Part Details for 315-068-520-202
315-068-520-202 CAD Models
315-068-520-202 Part Data Attributes
|
315-068-520-202
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
315-068-520-202
EDAC Inc
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.5 inch | |
Body Depth | 0.47 inch | |
Body Length | 6.21 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.14 mm | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 0.156 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 315-068-520-202
This table gives cross-reference parts and alternative options found for 315-068-520-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315-068-520-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305-068-555-204 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-555-204 |
305-068-500-512 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-500-512 |
305-068-520-208 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-520-208 |
305-068-521-568 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-521-568 |
305-068-555-502 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-555-502 |
305-068-521-201 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-521-201 |
355-068-521-512 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 355-068-521-512 |
305-068-520-507 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-520-507 |
305-068-500-507 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-500-507 |
305-068-556-502 | Headers and Edge Type Connector, | EDAC Inc | 315-068-520-202 vs 305-068-556-502 |