Part Details for 315-13-132-41-003000 by Mill-Max Mfg Corp
Overview of 315-13-132-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315-13-132-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4922
|
Newark | Standrd Solder Tail Sip Socket/Tube |Mill-Max 315-13-132-41-003000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $23.7700 | Buy Now |
DISTI #
31513-13241003000-ND
|
DigiKey | SOCKET LOW PROFILE SIP 32POS Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3906 | Buy Now |
DISTI #
575-3151032
|
Mouser Electronics | IC & Component Sockets 2x16 LOW PROFILE RoHS: Compliant | 0 |
|
$9.3100 / $14.6300 | Order Now |
DISTI #
V99:2348_06488833
|
Arrow Electronics | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2329 | Americas - 4 |
|
$12.3300 / $15.4800 | Buy Now |
DISTI #
V36:1790_06488833
|
Arrow Electronics | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 54 Package Multiple: 6 Lead time: 2 Weeks Date Code: 1722 | Americas - 3 |
|
$10.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.5100 | Buy Now |
|
Bisco Industries | 230 |
|
Buy Now | ||
DISTI #
66762755
|
Verical | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 227 |
|
$24.9945 / $36.3329 | Buy Now |
DISTI #
69229184
|
Verical | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 4 Package Multiple: 1 Date Code: 2329 | Americas - 4 |
|
$15.4800 | Buy Now |
DISTI #
26110052
|
Verical | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 3 Package Multiple: 3 Date Code: 1722 | Americas - 3 |
|
$10.0700 | Buy Now |
Part Details for 315-13-132-41-003000
315-13-132-41-003000 CAD Models
315-13-132-41-003000 Part Data Attributes:
|
315-13-132-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-13-132-41-003000
Mill-Max Mfg Corp
IC Socket, SIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 32 |