Part Details for 315-47-103-41-003000 by Mill-Max Mfg Corp
Overview of 315-47-103-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 315-47-103-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11176-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 68 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2944 / $0.4872 | Buy Now |
DISTI #
575-3154710341003000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 0 |
|
$0.2810 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$7.6400 | Buy Now |
DISTI #
000000000005670514
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$0.6260 / $12.6700 | Buy Now |
Part Details for 315-47-103-41-003000
315-47-103-41-003000 CAD Models
315-47-103-41-003000 Part Data Attributes
|
315-47-103-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-47-103-41-003000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |