315-87-126-41-003101
PRECI-DIP SSA
Description: Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of 315-87-126-41-003101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
55003-101003LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
55003-101004LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
55003-101002LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard

Price & Stock for 315-87-126-41-003101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 315-87-126-41-003101-ND
DigiKey CONN SOCKET 26POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $1.7422
$1.7422 Buy Now
DISTI # 3937-315-87-126-41-003101-ND
DigiKey CONN SOCKET 26POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $2.9900
  • 1,500 $2.6887
  • 5,000 $2.3891
$2.3891 / $2.9900 Buy Now
DISTI # 437-3158712641003101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $2.6800
  • 10 $2.3300
  • 100 $2.0900
  • 500 $1.7400
  • 1,000 $1.5700
  • 2,500 $1.4800
  • 5,000 $1.3800
$1.3800 / $2.6800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.9400
  • 100 $1.6800
  • 250 $1.5700
  • 500 $1.5000
  • 1,000 $1.4300
  • 2,500 $1.2500
  • 5,000 $1.0600
  • 7,500 $1.0500
$1.0500 / $1.9400 Buy Now
DISTI # 315-87-126-41-003101
Avnet Abacus Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole (Alt: 315-87-126-41-003101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 315-87-126-41-003101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 315-87-126-41-003101 by PRECI-DIP SSA

315-87-126-41-003101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Additional Feature
LOW PROFILE
Body Breadth
0.1 inch
Body Depth
0.095 inch
Body Length
2.6 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.095 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 315-87-126-41-003101
    PRECI-DIP SSA
    Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 315-87-126-41-003101

This table gives cross-reference parts and alternative options found for 315-87-126-41-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315-87-126-41-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
315-83-126-41-003101 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT PRECI-DIP SSA 315-87-126-41-003101 vs 315-83-126-41-003101
326-83-126-41-001101 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT PRECI-DIP SSA 315-87-126-41-003101 vs 326-83-126-41-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 315-87-126-41-003101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 315-87-126-41-003101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 315-87-126-41-003101 would you like to use for your alert(s)?
  • Please alert me when 315-87-126-41-003101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 315-87-126-41-003101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 315-87-126-41-003101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 315-87-126-41-003101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 315-87-126-41-003101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 315-87-126-41-003101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: