Part Details for 315-MAGNET by Littelfuse Inc
Overview of 315-MAGNET by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315-MAGNET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7072
|
Newark | Magnetic Actuator, Alnico 5, 450 Deg C, For Use With:Sensors, Product Range:- Rohs Compliant: Yes |Littelfuse 315-MAGNET Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.1700 | Buy Now |
DISTI #
HE155-ND
|
DigiKey | MAGNET 0.118"D X 0.590"THICK CYL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
200 In Stock |
|
$1.6614 / $3.6900 | Buy Now |
DISTI #
934-315
|
Mouser Electronics | Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET RoHS: Compliant | 578 |
|
$1.6500 / $3.3300 | Buy Now |
|
Future Electronics | Ø3 x 15 mm 100 g Cylindrical Magnet RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$1.6700 / $1.9100 | Buy Now |
DISTI #
315-MAGNET
|
TTI | Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET Min Qty: 100 Package Multiple: 1 Container: Box | Americas - 0 |
|
$1.6400 / $1.8700 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.MAGNET 0.118"DIA X 0.590"H CYLINDRICAL | 0 |
|
$2.9096 / $3.2006 | RFQ |
Part Details for 315-MAGNET
315-MAGNET CAD Models
315-MAGNET Part Data Attributes
|
315-MAGNET
Littelfuse Inc
Buy Now
|
Compare Parts:
315-MAGNET
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |