Part Details for 315-ORANGE-100 by Olympic Wire & Cable Corp
Overview of 315-ORANGE-100 by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft | |
MP-5ERJ45UNNO-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft | |
MP-5ERJ45UNNO-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 7ft |
Price & Stock for 315-ORANGE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$375.3000 / $397.2300 | Buy Now |