There are no models available for this part yet.
Overview of 315.010P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1010-PCL | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-PCL | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-PC | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, |
CAD Models for 315.010P by Littelfuse Inc
Part Data Attributes for 315.010P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
SLOW
|
Body Height
|
32.39 mm
|
Body Length or Diameter
|
6.99 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Rated Current
|
0.01 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; METI; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 315.010P
This table gives cross-reference parts and alternative options found for 315.010P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315.010P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315.010HXP | Electric Fuse, Time Lag Blow, 0.01A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 315.010P vs 0315.010HXP |
0315.010VXP | Electric Fuse, Time Lag Blow, 0.01A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 315.010P vs 0315.010VXP |