Part Details for 315.125 by Littelfuse Inc
Overview of 315.125 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.125A 250V Slow Blow Acting 2-Pin | 0 |
|
$3.7700 / $8.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 125 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 100 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Quest Components | 284 |
|
$1.1100 / $2.4000 | Buy Now |
Part Details for 315.125
315.125 CAD Models
315.125 Part Data Attributes:
|
315.125
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
315.125
Littelfuse Inc
Electric Fuse, Slow Blow, 0.125A, 250VAC, 250VDC, 35A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 32.385 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 315.125
This table gives cross-reference parts and alternative options found for 315.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315.125MXP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 315.125 vs 0315.125MXP |
0315.125HXP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 315.125 vs 0315.125HXP |
0315.125VXP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 315.125 vs 0315.125VXP |