Part Details for 315.375 by Littelfuse Inc
Overview of 315.375 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315.375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.375A 250V Slow Blow Acting 2-Pin RoHS: Compliant | 0 |
|
$1.9600 / $8.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1900 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 1520 |
|
$0.4550 / $1.7500 | Buy Now |
Part Details for 315.375
315.375 CAD Models
315.375 Part Data Attributes
|
315.375
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
315.375
Littelfuse Inc
Electric Fuse, Slow Blow, 0.375A, 250VAC, 250VDC, 35A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 32.385 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |