Part Details for 315 by PanaVise Products Inc
Overview of 315 by PanaVise Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75F022
|
Newark | Circuit Board Holder, Jaw Width:-, Jaw Opening Max:304.8Mm, Product Range:-, Vise Type:Bench Rohs Compliant: Na |Panavise 315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9900 | Buy Now |
DISTI #
315PV-ND
|
DigiKey | VISE HEAD 12" Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9900 | Buy Now |
DISTI #
591-315
|
Mouser Electronics | PCB Holders & Vises CIRCUIT BOARD HOLDER | 0 |
|
$39.9900 | Order Now |
DISTI #
70200042
|
RS | 1/8 to 12 in., 5/8 in., Model | PanaVise 315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5900 / $39.9900 | RFQ |
|
Onlinecomponents.com | Circuit Board Holder |
7 In Stock |
|
$120.0400 | Buy Now |
DISTI #
2503826
|
element14 Asia-Pacific | VICE HEAD, CIRCUIT BOARD HOLDER, 315 RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$60.7955 / $63.9953 | Buy Now |
DISTI #
2503826
|
Farnell | VICE HEAD, CIRCUIT BOARD HOLDER, 315 RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5 |
|
$53.2488 | Buy Now |
|
Master Electronics | Circuit Board Holder |
7 In Stock |
|
$120.0400 | Buy Now |