Part Details for 3150 00200526 by Honeywell Sensing and Control
Overview of 3150 00200526 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 3150 00200526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3150 00200526
|
TTI | Thermostats SENSOR THERMOSTAT Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$321.1700 | Buy Now |
DISTI #
000000000002157814
|
Sager | Thermostats PRECISION THERMAL Min Qty: 10 | 0 |
|
$262.7600 | Buy Now |