Part Details for 315008-01 by Qualtek Electronics Corporation
Overview of 315008-01 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 315008-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q129-ND
|
DigiKey | CRD 18AWG IEC320-C13 - CBL 9.84' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1758 In Stock |
|
$5.0533 / $8.4800 | Buy Now |
DISTI #
562-315008-01
|
Mouser Electronics | AC Power Cords 9'10" 3 X 18 3 COND RoHS: Compliant | 52 |
|
$5.3800 / $8.4800 | Buy Now |
DISTI #
70133292
|
RS | Cord, Power, C13,Stripped End,3 Cond SJT Cbl,910 in.,18 AWG, Black,+60degc Temp | Qualtek Electronics Corp. 315008-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 54 |
|
$7.5500 / $8.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$5.5000 | Buy Now |
DISTI #
QTK315008-01
|
Heilind Electronics | Americas - 267 in Stock90 On Order |
|
$7.3222 / $8.1366 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.743m 18AWG 3 POS Power F |
279 In Stock 5311 Factory Stock |
|
$5.7900 / $8.7400 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$5.3592 / $7.3080 | Buy Now | |
DISTI #
315008-01
|
TME | Cable, 3x18AWG, IEC C13 female,wires, PVC, 3m, black, 10A, 125V Min Qty: 1 | 20 |
|
$8.6900 / $12.5600 | Buy Now |
DISTI #
000000000003019879
|
Sager | AC Power Cords 9'10 3 X 18 3 COND Min Qty: 1 | 70 |
|
$4.7100 / $6.0700 | Buy Now |
Part Details for 315008-01
315008-01 CAD Models
315008-01 Part Data Attributes
|
315008-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
315008-01
Qualtek Electronics Corporation
Mains Power Connector, 10A, 125V, Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | IEC 60320/C13, CSA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |