Part Details for 315086-01 by Qualtek Electronics Corporation
Overview of 315086-01 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315086-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q991-ND
|
DigiKey | CRD 18AWG IEC320-C13 - CBL 9.84' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
244 In Stock |
|
$5.7105 / $9.5900 | Buy Now |
DISTI #
562-315086-01
|
Mouser Electronics | AC Power Cords CEE 3 COND 9'10" 18AWG 10A SJT RoHS: Compliant | 244 |
|
$5.7100 / $9.5900 | Buy Now |
DISTI #
71319109
|
RS | Power Cord, 3 Cond, IEC 320-C13 to Leads, Black, SJT, 9.84, 18AWG | Qualtek Electronics Corp. 315086-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 54 |
|
$8.3000 / $9.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.4000 | Buy Now |
DISTI #
QTK315086-01
|
Heilind Electronics | POWER CORD | Americas - 1 in Stock |
|
$7.5491 / $7.6889 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2.99m IEC 60320/C13 3 POS F 18AWG |
578 In Stock |
|
$5.7600 / $9.7700 | Buy Now |
DISTI #
315086-01
|
TME | Cable, 3x18AWG, IEC C13 female,wires, PVC, 3m, black, 10A, 250V Min Qty: 1 | 20 |
|
$8.5500 / $12.3500 | Buy Now |
DISTI #
000000000003813594
|
Sager | AC Power Cords CEE 3 COND 9'10 18AWG 10A SJT Min Qty: 1 | 0 |
|
$5.2700 / $7.9100 | Buy Now |
|
Master Electronics | Cable Assembly 2.99m IEC 60320/C13 3 POS F 18AWG |
578 In Stock |
|
$5.7600 / $9.7700 | Buy Now |
Part Details for 315086-01
315086-01 CAD Models
315086-01 Part Data Attributes
|
315086-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
315086-01
Qualtek Electronics Corporation
CORD 18AWG 3COND 118" BLK 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |