Part Details for 3155W101P by TE Connectivity
Overview of 3155W101P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3155W101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3155W101P-ND
|
DigiKey | TRIMMER 100 OHM 0.2W J LEAD TOP Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1623914-5
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 1623914-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623914-5
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 25%, 200 mW, 1 Turn, Single Turn, Surface Mount (Alt: 1623914-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |