Part Details for 315600230057 by Honeywell Sensing and Control
Overview of 315600230057 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315600230057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1733
|
Newark | Thermal Precision T109 S3606 Cor O190/07 C220/08/Honeywell |Honeywell 315600230057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8200 / $20.9800 | Buy Now |
|
Onlinecomponents.com | Low Silhouette Hermetic Thermostat - Close on Rise - open at 87.8°C - close at 104.4°C RoHS: Compliant |
13 Partner Stock |
|
$252.4800 / $271.1800 | Buy Now |
DISTI #
Honeywell 315600230057
|
PEI Genesis | THERMAL PRECISION T109 S3606 | 17 |
|
Buy Now | |
|
Master Electronics | Low Silhouette Hermetic Thermostat - Close on Rise - open at 87.8°C - close at 104.4°C RoHS: Compliant |
13 Partner Stock |
|
$252.4800 / $271.1800 | Buy Now |