Part Details for 315LMT by Eaton Corporation
Overview of 315LMT by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 315LMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315LMT
|
Avnet Americas | Fuse 513A 240V 2-Pin Bolt - Bulk (Alt: 315LMT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.0860 / $253.6691 | Buy Now |
DISTI #
02B6600
|
Avnet Americas | Fuse 513A 240V 2-Pin Bolt - Bulk (Alt: 02B6600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$294.1100 / $326.7900 | Buy Now |
DISTI #
504-315LMT
|
Mouser Electronics | Specialty Fuses 315AMP 240V AC BS88 RoHS: Compliant | 0 |
|
$267.0800 / $320.4800 | Order Now |
DISTI #
77300464
|
Verical | Fuse 513A 240V Bolt Tap 31 X 38.1 X 41mm UL Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 1 |
|
$387.4476 | Buy Now |
DISTI #
315LMT
|
Avnet Americas | Fuse 513A 240V 2-Pin Bolt - Bulk (Alt: 315LMT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.0860 / $253.6691 | Buy Now |
DISTI #
02B6600
|
Avnet Americas | Fuse 513A 240V 2-Pin Bolt - Bulk (Alt: 02B6600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$294.1100 / $326.7900 | Buy Now |
Part Details for 315LMT
315LMT CAD Models
315LMT Part Data Attributes:
|
315LMT
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
315LMT
Eaton Corporation
Electric Fuse, 315A, 240VAC, 150VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 200000 A | |
Body Height | 31 mm | |
Body Length or Diameter | 38.1 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 315 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |