Part Details for 315MXG180MEFCSN22X30 by Rubycon Corporation
Overview of 315MXG180MEFCSN22X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315MXG180MEFCSN22X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-XG180MEFCSN22X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5600 / $3.8000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 315VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3500 / $7.1200 | Buy Now |
Part Details for 315MXG180MEFCSN22X30
315MXG180MEFCSN22X30 CAD Models
315MXG180MEFCSN22X30 Part Data Attributes
|
315MXG180MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315MXG180MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.71435 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315MXG180MEFCSN22X30
This table gives cross-reference parts and alternative options found for 315MXG180MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315MXG180MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ3B1LCN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 315MXG180MEFCSN22X30 vs EKMQ3B1LCN181MP30S |
381LX181M315H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF | Cornell Dubilier Electronics Inc | 315MXG180MEFCSN22X30 vs 381LX181M315H022 |
EETHC2F181HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 315MXG180MEFCSN22X30 vs EETHC2F181HJ |
NRLPW181M315V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 315MXG180MEFCSN22X30 vs NRLPW181M315V22X30SF |
NRLPW181M315V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 315MXG180MEFCSN22X30 vs NRLPW181M315V22X30LF |
315VXS180MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 315MXG180MEFCSN22X30 vs 315VXS180MEFCSN22X30 |
ELXQ3B1LCN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 315MXG180MEFCSN22X30 vs ELXQ3B1LCN181MP30S |
ELXQ3B1VNN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 315MXG180MEFCSN22X30 vs ELXQ3B1VNN181MP30S |
EKMQ3B1VSN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 315MXG180MEFCSN22X30 vs EKMQ3B1VSN181MP30S |
EKMQ3B1VNN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 315MXG180MEFCSN22X30 vs EKMQ3B1VNN181MP30S |