Part Details for 315NHM2B-690 (ALTERNATE: 315NHM2B-690) by Eaton Bussmann
Overview of 315NHM2B-690 (ALTERNATE: 315NHM2B-690) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315NHM2B-690 (ALTERNATE: 315NHM2B-690)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74059376
|
RS | NH FUSE 315A 690V aM SIZE 2 | Bussmann by Eaton 315NHM2B-690 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$307.0600 | RFQ |