Part Details for 315VXH470MEFCSN35X30 by Rubycon Corporation
Overview of 315VXH470MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315VXH470MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-315VXH470MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 94 |
|
$3.8000 / $6.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 315VDC - 35mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.3400 / $6.9500 | Buy Now |
Part Details for 315VXH470MEFCSN35X30
315VXH470MEFCSN35X30 CAD Models
315VXH470MEFCSN35X30 Part Data Attributes
|
315VXH470MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315VXH470MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15432 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315VXH470MEFCSN35X30
This table gives cross-reference parts and alternative options found for 315VXH470MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315VXH470MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2F471MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 315VXH470MEFCSN35X30 vs LGU2F471MEUC |
EP477M2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | 315VXH470MEFCSN35X30 vs EP477M2F |
ELXQ3B1VSN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 315VXH470MEFCSN35X30 vs ELXQ3B1VSN471MA30S |
NRLPW471M315V35X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 315VXH470MEFCSN35X30 vs NRLPW471M315V35X30SF |
ELXQ3B1LIN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 315VXH470MEFCSN35X30 vs ELXQ3B1LIN471MA30S |
315MXC470MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 315VXH470MEFCSN35X30 vs 315MXC470MOOESN35X30 |
315MXC470MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 315VXH470MEFCSN35X30 vs 315MXC470MEFCSN35X30 |
EKMM3B1VSN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 315VXH470MEFCSN35X30 vs EKMM3B1VSN471MA30S |
EKMM3B1VNN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 315VXH470MEFCSN35X30 vs EKMM3B1VNN471MA30S |
ELXQ3B1VND471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 315VXH470MEFCSN35X30 vs ELXQ3B1VND471MA30S |