Part Details for 316-43-101-41-001000 by Mill-Max Mfg Corp
Overview of 316-43-101-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316-43-101-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED13264-01-ND
|
DigiKey | CONN SOCKET 1POS GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1754 / $0.4600 | Buy Now |
DISTI #
575-3164310141001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$2.0900 / $3.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$7.6500 | Buy Now |
DISTI #
000000000005671427
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$0.6870 / $12.6600 | Buy Now |
Part Details for 316-43-101-41-001000
316-43-101-41-001000 CAD Models
316-43-101-41-001000 Part Data Attributes
|
316-43-101-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-43-101-41-001000
Mill-Max Mfg Corp
IC Socket, SIP1, 1 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP1 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 1 |