There are no models available for this part yet.
Overview of 316-43-101-41-003000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 316-43-101-41-003000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED5164-01-ND
|
DigiKey | CONN SOCKET 1POS GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
406 In Stock |
|
$0.2632 / $0.7300 | Buy Now | |
DISTI #
316-43-101-41-003000-ND
|
DigiKey | CONN SCKT STRIP 1PIN .100 L.315 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$7.8893 / $16.4600 | Buy Now | |
DISTI #
575-3164310141003000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$1.5900 / $5.5300 | Order Now | |
Future Electronics | 316 Series 1 Position Single Row Through Hole Gold Contact Socket RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Box | 0Box |
|
$7.8500 / $8.0000 | Buy Now | ||
Bisco Industries | 100 |
|
Buy Now | ||||
DISTI #
000000000005671428
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$0.6060 / $12.5300 | Buy Now |
CAD Models for 316-43-101-41-003000 by Mill-Max Mfg Corp
Part Data Attributes for 316-43-101-41-003000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
SIP
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP1
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
1
|