Part Details for 316-43-101-41-006000 by Mill-Max Mfg Corp
Overview of 316-43-101-41-006000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51966-10006000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 60S Right Angle Header, Solder To Board | |
CE1006000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 60 signal pins, Vertical |
Price & Stock for 316-43-101-41-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-43-101-41-006000-ND
|
DigiKey | CONN SOCKET 1POS GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$8.7906 / $14.5400 | Buy Now |
DISTI #
575-3164310141006000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 450 |
|
$1.9800 / $2.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$7.8900 | Buy Now |
DISTI #
000000000005671429
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$0.9880 / $13.0900 | Buy Now |
Part Details for 316-43-101-41-006000
316-43-101-41-006000 CAD Models
316-43-101-41-006000 Part Data Attributes
|
316-43-101-41-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-43-101-41-006000
Mill-Max Mfg Corp
IC Socket, SIP1, 1 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP1 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 1 |