Part Details for 316-43-151-41-008000 by Mill-Max Mfg Corp
Overview of 316-43-151-41-008000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
51968-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Right Angle Receptacle With Guide Pins | |
U9221008000BP | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, MINISASHD RUBBER DUST COVER |
Price & Stock for 316-43-151-41-008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED9964-51-ND
|
DigiKey | CONN SOCKET 51POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4458 / $15.5500 | Buy Now |
DISTI #
575-3164315141008000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$7.4400 / $9.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$16.6500 | Buy Now |
DISTI #
000000000005671916
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$7.8200 / $25.4600 | Buy Now |
Part Details for 316-43-151-41-008000
316-43-151-41-008000 CAD Models
316-43-151-41-008000 Part Data Attributes
|
316-43-151-41-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-43-151-41-008000
Mill-Max Mfg Corp
IC Socket, SIP51, 51 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP51 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 51 |
Alternate Parts for 316-43-151-41-008000
This table gives cross-reference parts and alternative options found for 316-43-151-41-008000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-43-151-41-008000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316-93-151-41-008000 | IC Socket, SIP51, 51 Contact(s), | Mill-Max Mfg Corp | 316-43-151-41-008000 vs 316-93-151-41-008000 |