316-43-153-41-007000
Mill-Max Mfg Corp
Description: IC Socket, SIP53, 53 Contact(s), ROHS COMPLIANT

Overview of 316-43-153-41-007000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008AI-82-33E-100.700000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BI-82-33E-100.700000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT1569AC-J3-33E-0070.000000 SiTime Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator

Price & Stock for 316-43-153-41-007000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # ED5264-53-ND
DigiKey CONN SOCKET 53POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $25.1100
  • 10 $19.3590
  • 100 $15.1742
  • 500 $12.9659
$12.9659 / $25.1100 Buy Now
DISTI # 575-3164315341007000
Mouser Electronics IC & Component Sockets Interconnect Socket RoHS: Compliant 0
  • 250 $12.0600
  • 500 $10.8400
$10.8400 / $12.0600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $16.2000
$16.2000 Buy Now
DISTI # 000000000005671935
Sager IC & Component Sockets Interconnect Socket Min Qty: 50 0
  • 50 $24.8100
  • 100 $16.9500
  • 250 $12.4000
  • 500 $10.1800
  • 1,000 $8.6500
  • 2,500 $7.4500
$7.4500 / $24.8100 Buy Now

CAD Models for 316-43-153-41-007000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 316-43-153-41-007000 by Mill-Max Mfg Corp

316-43-153-41-007000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
SIP
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
SIP53
Housing Material
PLASTIC
JESD-609 Code
e3
Number of Contacts
53
Want to compare parts?
  1. 316-43-153-41-007000
    Mill-Max Mfg Corp
    IC Socket, SIP53, 53 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 316-43-153-41-007000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 316-43-153-41-007000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 316-43-153-41-007000 would you like to use for your alert(s)?
  • Please alert me when 316-43-153-41-007000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 316-43-153-41-007000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 316-43-153-41-007000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 316-43-153-41-007000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 316-43-153-41-007000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 316-43-153-41-007000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: