-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880081011THR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY4T,Color-Black | |
RJMG1S8008101BR | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle | |
G88008101THR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY4T,Color-Natural |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-87-105-41-008101-ND
|
DigiKey | CONN SOCKET 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7350 In Stock |
|
$0.5178 / $1.0700 | Buy Now |
DISTI #
437-3168710541008101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4910 / $1.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3958 / $0.7211 | Buy Now |
DISTI #
316-87-105-41-008101
|
Avnet Abacus | (Alt: 316-87-105-41-008101) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316-87-105-41-008101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-87-105-41-008101
PRECI-DIP SSA
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 316-87-105-41-008101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-87-105-41-008101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL55 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 316-87-105-41-008101 vs BL55 |
316-87-105-41-003101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-105-41-008101 vs 316-87-105-41-003101 |
801-99-005-10-013000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 316-87-105-41-008101 vs 801-99-005-10-013000 |
801-87-005-10-132101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-105-41-008101 vs 801-87-005-10-132101 |
801-93-005-10-001 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 316-87-105-41-008101 vs 801-93-005-10-001 |
801-99-005-10-001 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 316-87-105-41-008101 vs 801-99-005-10-001 |
801-99-005-10-012000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 316-87-105-41-008101 vs 801-99-005-10-012000 |
316-83-105-41-012101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-105-41-008101 vs 316-83-105-41-012101 |
310-87-105-41-1101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-105-41-008101 vs 310-87-105-41-1101 |
929974-01-05-10 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 316-87-105-41-008101 vs 929974-01-05-10 |