Part Details for 316-87-106-41-013101 by PRECI-DIP SSA
Overview of 316-87-106-41-013101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044013-10100TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
10106268-0013101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 52S STB, Vertical, Receptacle. | |
10044013-10110TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 316-87-106-41-013101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-87-106-41-013101-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8040 | Buy Now |
DISTI #
3937-316-87-106-41-013101-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.2795 / $2.8500 | Buy Now |
DISTI #
437-3168710641013101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2600 / $2.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.8500 | Buy Now |
Part Details for 316-87-106-41-013101
316-87-106-41-013101 CAD Models
316-87-106-41-013101 Part Data Attributes
|
316-87-106-41-013101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-87-106-41-013101
PRECI-DIP SSA
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 316-87-106-41-013101
This table gives cross-reference parts and alternative options found for 316-87-106-41-013101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-87-106-41-013101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929974-01-06-30 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 316-87-106-41-013101 vs 929974-01-06-30 |
801-99-006-10-001 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 316-87-106-41-013101 vs 801-99-006-10-001 |
801-13-006-10-003100 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-87-106-41-013101 vs 801-13-006-10-003100 |
316-87-106-41-007101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-106-41-013101 vs 316-87-106-41-007101 |
801-99-006-10-013000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 316-87-106-41-013101 vs 801-99-006-10-013000 |
801-93-006-10-001000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 316-87-106-41-013101 vs 801-93-006-10-001000 |
714-87-106-31-018101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-106-41-013101 vs 714-87-106-31-018101 |
316-87-106-41-011101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-106-41-013101 vs 316-87-106-41-011101 |
PS-6SD-S4TS1-1 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 316-87-106-41-013101 vs PS-6SD-S4TS1-1 |
316-87-106-41-004101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-106-41-013101 vs 316-87-106-41-004101 |