Part Details for 316-87-132-41-004101 by PRECI-DIP SSA
Overview of 316-87-132-41-004101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316-87-132-41-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1131-ND
|
DigiKey | CONN SOCKET 32POS 0.1 GOLD PCB Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4657 | Buy Now |
DISTI #
437-3168713241004101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.1700 / $5.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $6.7400 | Buy Now |
DISTI #
316-87-132-41-004101
|
Avnet Abacus | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole (Alt: 316-87-132-41-004101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 316-87-132-41-004101
316-87-132-41-004101 CAD Models
316-87-132-41-004101 Part Data Attributes
|
316-87-132-41-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-87-132-41-004101
PRECI-DIP SSA
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 316-87-132-41-004101
This table gives cross-reference parts and alternative options found for 316-87-132-41-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-87-132-41-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1D-200-32-G-CMS-H46-1D | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 316-87-132-41-004101 vs AF1D-200-32-G-CMS-H46-1D |
801-43-032-10-002000 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-87-132-41-004101 vs 801-43-032-10-002000 |
P51-032S-SR1-EA | Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 316-87-132-41-004101 vs P51-032S-SR1-EA |
F1-32-C | Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 316-87-132-41-004101 vs F1-32-C |
G808C32120 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 316-87-132-41-004101 vs G808C32120 |
SSM-132-SM-SV | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 316-87-132-41-004101 vs SSM-132-SM-SV |
851-99-032-10-002000 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 316-87-132-41-004101 vs 851-99-032-10-002000 |
851-43-032-30-002000 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-87-132-41-004101 vs 851-43-032-30-002000 |
AF1D-200-32-G-CMS-H46-1D-B/A | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 316-87-132-41-004101 vs AF1D-200-32-G-CMS-H46-1D-B/A |
G808C32123 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 316-87-132-41-004101 vs G808C32123 |