Part Details for 316-93-120-41-003000 by Mill-Max Mfg Corp
Overview of 316-93-120-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316-93-120-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4938
|
Newark | Pcb Socket, 20Pos, 2.54Mm, Th, No. Of Contacts:20Contacts, Connector Type:Pcb Socket, Pitch Spacing:2.54Mm, Product Range:316 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 316-93-120-41-003000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $22.0300 | Buy Now |
DISTI #
316-93-120-41-3-0-ND
|
DigiKey | CONN STRIP SKT 20 POS .100 L.315 Min Qty: 1 Lead time: 2 Weeks Container: Tube |
55 In Stock |
|
$12.2416 / $18.7600 | Buy Now |
DISTI #
ED5564-20-ND
|
DigiKey | CONN SOCKET 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5594 / $4.4100 | Buy Now |
DISTI #
575-31693120410030
|
Mouser Electronics | IC & Component Sockets 20P SGL IN LINE SKT .315 STANDOFF HEIGHT RoHS: Not Compliant | 100 |
|
$2.5500 / $13.9900 | Buy Now |
DISTI #
70206210
|
RS | Conn, IC Socket, SIP,20,316 Series, Thru-Hole,0.1" Pin Spcng, Straight,3A, UL 94V-0 | Mill-Max 316-93-120-41-003000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$12.5800 / $13.6700 | Buy Now |
DISTI #
000000000000404446
|
Sager | IC & Component Sockets 20P SGL IN LINE SKT .315 STANDOFF HEIGHT Min Qty: 50 | 0 |
|
$3.0600 / $17.3700 | Buy Now |
Part Details for 316-93-120-41-003000
316-93-120-41-003000 CAD Models
316-93-120-41-003000 Part Data Attributes:
|
316-93-120-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-93-120-41-003000
Mill-Max Mfg Corp
IC Socket, SIP20, 20 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |
Alternate Parts for 316-93-120-41-003000
This table gives cross-reference parts and alternative options found for 316-93-120-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-93-120-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSS020-210GGRTV | IC Socket, SIP20, 20 Contact(s) | Advanced Interconnections Corp | 316-93-120-41-003000 vs KSS020-210GGRTV |
KSS020-210TGRTV | IC Socket, SIP20, 20 Contact(s) | Advanced Interconnections Corp | 316-93-120-41-003000 vs KSS020-210TGRTV |
KSS020-210TTRTV | IC Socket, SIP20, 20 Contact(s) | Advanced Interconnections Corp | 316-93-120-41-003000 vs KSS020-210TTRTV |
316-93-120-41-003 | IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Solder | Mill-Max Mfg Corp | 316-93-120-41-003000 vs 316-93-120-41-003 |
KSS020-210GTRTV | IC Socket, SIP20, 20 Contact(s) | Advanced Interconnections Corp | 316-93-120-41-003000 vs KSS020-210GTRTV |