Part Details for 3161253001 by TE Connectivity
Results Overview of 3161253001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3161253001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RYC3161253001
|
Heilind Electronics | 55A1131-24-2/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
3161253001
|
Avnet Abacus | (Alt: 3161253001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3161253001
3161253001 CAD Models
3161253001 Part Data Attributes
|
|
3161253001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3161253001
TE Connectivity
Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| Application | General Purpose, Lightweight | |
| Cable Types | Spec 55 | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.24 Mm2 | |
| Diameter | 2.87 Mm | |
| Number of Conductors | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Rated Voltage | 600 V | |
| Shielding | Yes | |
| Stranding | 19x36 | |
| Wire Gauge | 24 Awg | |
| Wire Size-Max | 24 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |
Alternate Parts for 3161253001
This table gives cross-reference parts and alternative options found for 3161253001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3161253001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 55A1131-24-0/2/9-9 | TE Connectivity | Check for Price | Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 3161253001 vs 55A1131-24-0/2/9-9 |
| 55A1131-24-3/6/9-9 | TE Connectivity | Check for Price | Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 3161253001 vs 55A1131-24-3/6/9-9 |
| 3160203001 | TE Connectivity | Check for Price | Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 3161253001 vs 3160203001 |
| 316020-000 | TE Connectivity | Check for Price | Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 3161253001 vs 316020-000 |
| 3163263002 | TE Connectivity | Check for Price | Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 3161253001 vs 3163263002 |
| 55A1131-24-2/4/6-9 | TE Connectivity | Check for Price | Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 3161253001 vs 55A1131-24-2/4/6-9 |