There are no models available for this part yet.
Overview of 3162-8-104-19 by Methode Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-275MLB | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275MLD | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
CAD Models for 3162-8-104-19 by Methode Electronics Inc
Part Data Attributes for 3162-8-104-19 by Methode Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
METHODE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 3162-8-104-19
This table gives cross-reference parts and alternative options found for 3162-8-104-19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3162-8-104-19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
342704-9 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3162-8-104-19 vs 342704-9 |
640444-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3162-8-104-19 vs 640444-4 |
26-51-1061 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3162-8-104-19 vs 26-51-1061 |
3-644628-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3162-8-104-19 vs 3-644628-4 |
41671-3402 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3162-8-104-19 vs 41671-3402 |
3167-14-104-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 3162-8-104-19 vs 3167-14-104-A |
3-1565035-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3162-8-104-19 vs 3-1565035-4 |
53520-0423 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 3162-8-104-19 vs 53520-0423 |
644760-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3162-8-104-19 vs 644760-4 |
26-62-2048 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3162-8-104-19 vs 26-62-2048 |