Part Details for 3164620 by Rittal
Overview of 3164620 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3164620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-3164620
|
TME | Air conditioner, 230VAC, 1540m3/h, 40dBA, 68W, -10÷55°C, 50/60Hz Min Qty: 1 | 0 |
|
$1,139.8600 | RFQ |