Part Details for 316517-3 by TE Connectivity
Overview of 316517-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 316517-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29644-ND
|
DigiKey | CONN HEADER VERT 20POS 5.08MM Min Qty: 5400 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2401 | Buy Now |
DISTI #
316517-3
|
Avnet Americas | Conn Power M 20 POS 5.08mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 316517-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$5.3148 / $5.8209 | Buy Now |
DISTI #
571-316517-3
|
Mouser Electronics | Headers & Wire Housings 20POS HDR VERT 30 AU DUAL RoHS: Compliant | 0 |
|
$6.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 540 Container: Tube | 0Tube |
|
$4.9700 | Buy Now |
DISTI #
AMP316517-3
|
Heilind Electronics | DYNAMIC 3500 HDR ASSY 20P V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 3500 HDR ASSY 20P V RoHS: Compliant | 0 |
|
$5.4700 / $8.3100 | Buy Now |
DISTI #
316517-3
|
Avnet Americas | Conn Power M 20 POS 5.08mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 316517-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$5.3148 / $5.8209 | Buy Now |
DISTI #
316517-3
|
Avnet Americas | Conn Power M 20 POS 5.08mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 316517-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$5.3148 / $5.8209 | Buy Now |
DISTI #
AMP316517-3
|
Interstate Connecting Components | DYNAMIC 3500 HDR ASSY 20P V | 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 3500 HDR ASSY 20P V RoHS: Compliant | 0 |
|
$5.4700 / $8.3100 | Buy Now |
Part Details for 316517-3
316517-3 CAD Models
316517-3 Part Data Attributes
|
316517-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316517-3
TE Connectivity
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 316517-3
This table gives cross-reference parts and alternative options found for 316517-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316517-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178328-2 | (178328-2) DYNAMIC D-3 HDR ASSY V 20P | TE Connectivity | 316517-3 vs 178328-2 |