-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(316517-5) DYNAMIC 3500 HDR ASSY 20P V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29645-ND
|
DigiKey | CONN HEADER VERT 20POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
323 In Stock |
|
$4.2256 / $6.4900 | Buy Now |
DISTI #
316517-5
|
Avnet Americas | Conn Power M 20 POS 5.08mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 316517-5) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.4767 / $4.1838 | Buy Now |
DISTI #
571-316517-5
|
Mouser Electronics | Headers & Wire Housings 20 POS HDR VERT TIN DUAL RoHS: Compliant | 1479 |
|
$3.5400 / $4.8600 | Buy Now |
|
Future Electronics | Headers & Wire Housings 20 POS HDR VERT TIN DUAL RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 9 Container: Tube | 0Tube |
|
$3.3500 | Buy Now |
DISTI #
AMP316517-5
|
Heilind Electronics | DYNAMIC 3500 HDR ASSY 20P V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 3500 HDR ASSY 20P V RoHS: Compliant |
1287 In Stock |
|
$3.1600 / $4.0500 | Buy Now |
|
Quest Components | 348 |
|
$4.6151 / $8.3910 | Buy Now | |
DISTI #
316517-5
|
Avnet Americas | Conn Power M 20 POS 5.08mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 316517-5) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.4767 / $4.1838 | Buy Now |
DISTI #
316517-5
|
Avnet Americas | Conn Power M 20 POS 5.08mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 316517-5) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.4767 / $4.1838 | Buy Now |
DISTI #
316517-5
|
Avnet Abacus | Conn Power M 20 POS 5.08mm Solder ST Thru-Hole 20 Terminal 1 Port Tube (Alt: 316517-5) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316517-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316517-5
TE Connectivity
(316517-5) DYNAMIC 3500 HDR ASSY 20P V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.715 inch | |
Body Depth | 0.85 inch | |
Body Length | 2.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 316517-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316517-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4310E | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM4310E |
HM4310V-C | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM4310V-C |
HM15100 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | Foxconn | 316517-5 vs HM15100 |
HM4310H | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM4310H |
HM2310E | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM2310E |
HM3510E | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM3510E |
HM4310H-C | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM4310H-C |
HM4310V-Y | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM4310V-Y |
HM4310E-C | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM4310E-C |
HM4310H-Y | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316517-5 vs HM4310H-Y |