Datasheets
316A-240 by:

Part Details for 316A-240 by TE Connectivity

Overview of 316A-240 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 316A-240

Part # Distributor Description Stock Price Buy
DISTI # TSS316A-240
Heilind Electronics CABLE 316A Americas - 0 in Stock
Buy Now
DISTI # TSS316A-240
Interstate Connecting Components CABLE 316A 0
Buy Now

Part Details for 316A-240

316A-240 Part Data Attributes:

316A-240 TE Connectivity
Buy Now Datasheet
Compare Parts:
316A-240 TE Connectivity
Samacsys Manufacturer TE Connectivity

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 316A-240 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 316A-240 by TE Connectivity

  • Please alert me when 316A-240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 316A-240 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 316A-240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 316A-240 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 316A-240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 316A-240 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: