Part Details for 316PSB by Marathon Special Products
Overview of 316PSB by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2726
|
Newark | Terminal Block, Barrier, 16Pos, 10Awg, No. Of Rows:2 Row, No. Of Positions:16Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.3Mm, Rated Current:30A, Rated Voltage:600V, Product Range:3Xx Series Rohs Compliant: Yes |Marathon Special Products 316PSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$33.4500 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 32 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$35.2900 / $96.6600 | Buy Now |
|
Master Electronics | Conn Barrier Strip 32 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$35.2900 / $96.6600 | Buy Now |
Part Details for 316PSB
316PSB CAD Models
316PSB Part Data Attributes
|
316PSB
Marathon Special Products
Buy Now
|
Compare Parts:
316PSB
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |