Part Details for 317-010-542-602 by EDAC Inc
Overview of 317-010-542-602 by EDAC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 317-010-542-602
317-010-542-602 CAD Models
317-010-542-602 Part Data Attributes
|
317-010-542-602
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
317-010-542-602
EDAC Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .144, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.5 inch | |
Body Depth | 0.72 inch | |
Body Length | 2.454 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .144 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 317-010-542-602
This table gives cross-reference parts and alternative options found for 317-010-542-602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 317-010-542-602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
317-010-542-678 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator, | EDAC Inc | 317-010-542-602 vs 317-010-542-678 |
317-010-541-602 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole .144, Green Insulator, | EDAC Inc | 317-010-542-602 vs 317-010-541-602 |
317-010-542-604 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .156, Green Insulator, | EDAC Inc | 317-010-542-602 vs 317-010-542-604 |
317-010-542-608 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 317-010-542-602 vs 317-010-542-608 |
317-010-542-601 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator, | EDAC Inc | 317-010-542-602 vs 317-010-542-601 |
316-010-420-112 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 317-010-542-602 vs 316-010-420-112 |
317-010-541-601 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator, | EDAC Inc | 317-010-542-602 vs 317-010-541-601 |
356-010-421-112 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 317-010-542-602 vs 356-010-421-112 |
317-010-542-607 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 317-010-542-602 vs 317-010-542-607 |
317-010-541-603 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole .116, Green Insulator, | EDAC Inc | 317-010-542-602 vs 317-010-541-603 |