There are no models available for this part yet.
Overview of 317-6395-032 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-395 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | |
DW3316-395ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-395MLD | Coilcraft Inc | General Purpose Inductor, 3900uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 317-6395-032 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2811
|
Newark | Itt Cannon |Itt Cannon 317-6395-032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.3110 | Buy Now | |
DISTI #
2266-317-6395-032-ND
|
DigiKey | 317-6395-032 Min Qty: 400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6399 In Stock |
|
$0.1720 / $0.1870 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
6399 Partner Stock |
|
$0.1542 / $0.2760 | Buy Now | ||
DISTI #
61920371
|
Verical | 317-6395-032 Min Qty: 379 Package Multiple: 1 | Americas - 6399 |
|
$0.1590 / $0.1650 | Buy Now | |
DISTI #
3176395032-ITT
|
TME | 317-6395-032 Min Qty: 205 | 6399 |
|
$0.1778 / $0.1838 | Buy Now | |
DISTI #
C1S138502280591
|
Chip1Stop | Connector D-Subminiature | 6399 |
|
$0.2060 / $0.2150 | Buy Now | |
Master Electronics | RoHS: Compliant |
6399 Partner Stock |
|
$0.1542 / $0.2760 | Buy Now |