There are no models available for this part yet.
Overview of 317-8513-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8513ARZ-REEL | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
AD8513ARZ-REEL7 | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
ADMV8513ACCZ | Analog Devices | 520 to 1300 MHz Tunable BPF |
Price & Stock for 317-8513-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-317-8513-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$124.2300 / $145.8100 | Order Now | |
DISTI #
ITT317-8513-000
|
Heilind Electronics | CET-F80-12-TIP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Spare Tip For CET-F80-12. RoHS: Compliant |
4 In Stock |
|
$113.1700 / $140.1700 | Buy Now | ||
DISTI #
ITT317-8513-000
|
Interstate Connecting Components | CET-F80-12-TIP | 0 |
|
Buy Now | ||
DISTI #
317-8513-000
|
Avnet Abacus | CANCET-F80-12-TIP (Alt: 317-8513-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Spare Tip For CET-F80-12. RoHS: Compliant |
4 In Stock |
|
$113.1700 / $140.1700 | Buy Now |