Part Details for 317-87-111-41-026101 by PRECI-DIP SSA
Overview of 317-87-111-41-026101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130261013345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
10025026-10103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10025026-10103PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch . |
Price & Stock for 317-87-111-41-026101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-87-111-41-026101-ND
|
DigiKey | CONN SOCKET 11POS 0.07 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5803 | Buy Now |
DISTI #
3937-317-87-111-41-026101-ND
|
DigiKey | CONN SOCKET 11POS 0.07 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.6933 / $2.7100 | Buy Now |
DISTI #
437-3178711141026101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2000 / $2.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7340 / $1.7190 | Buy Now |
Part Details for 317-87-111-41-026101
317-87-111-41-026101 CAD Models
317-87-111-41-026101 Part Data Attributes
|
317-87-111-41-026101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
317-87-111-41-026101
PRECI-DIP SSA
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.098 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.786 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 317-87-111-41-026101
This table gives cross-reference parts and alternative options found for 317-87-111-41-026101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 317-87-111-41-026101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
317-83-111-41-026101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 317-87-111-41-026101 vs 317-83-111-41-026101 |