Part Details for 317-87-138-01-687101 by PRECI-DIP SSA
Overview of 317-87-138-01-687101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 317-87-138-01-687101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-87-138-01-687101-ND
|
DigiKey | CONN SOCKET 38POS 0.07 GOLD PCB Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8934 | Buy Now |
DISTI #
437-3178713801687101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.3100 / $3.8900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $4.4100 | Buy Now |
Part Details for 317-87-138-01-687101
317-87-138-01-687101 CAD Models
317-87-138-01-687101 Part Data Attributes:
|
317-87-138-01-687101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
317-87-138-01-687101
PRECI-DIP SSA
Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.66 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |
Alternate Parts for 317-87-138-01-687101
This table gives cross-reference parts and alternative options found for 317-87-138-01-687101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 317-87-138-01-687101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
317-87-138-41-026101 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 317-87-138-01-687101 vs 317-87-138-41-026101 |
CFS11-80-A-0-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Wave Tech Co Ltd | 317-87-138-01-687101 vs CFS11-80-A-0-A |
CFS11-80-A-0-B | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Wave Tech Co Ltd | 317-87-138-01-687101 vs CFS11-80-A-0-B |
HSSHR-124-D-04-GT-LT | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | 317-87-138-01-687101 vs HSSHR-124-D-04-GT-LT |
SSHR-124-D-02-GT | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | 317-87-138-01-687101 vs SSHR-124-D-02-GT |
HSSHR-124-D-02-GT-LT | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | 317-87-138-01-687101 vs HSSHR-124-D-02-GT-LT |
SSHR-124-D-04-GT | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | 317-87-138-01-687101 vs SSHR-124-D-04-GT |