Part Details for 317-91-107-41-005000 by Mill-Max Mfg Corp
Overview of 317-91-107-41-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 317-91-107-41-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-91-107-41-005000-ND
|
DigiKey | CONN SKT SNG Min Qty: 80 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9726 | Buy Now |
DISTI #
575-3179110741005000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$1.8700 / $2.3600 | Order Now |
DISTI #
000000000005673232
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.2400 / $13.8700 | Buy Now |
Part Details for 317-91-107-41-005000
317-91-107-41-005000 CAD Models
317-91-107-41-005000 Part Data Attributes
|
317-91-107-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
317-91-107-41-005000
Mill-Max Mfg Corp
IC Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |