Part Details for 317-93-121-41-005000 by Mill-Max Mfg Corp
Overview of 317-93-121-41-005000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 317-93-121-41-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90488-ND
|
DigiKey | CONN SOCKET SIP 21POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
48 In Stock |
|
$4.5856 / $7.8600 | Buy Now |
DISTI #
575-31793121410050
|
Mouser Electronics | IC & Component Sockets 21 PIN SINGLE ROW STRIP HDR RoHS: Not Compliant | 0 |
|
$4.0000 / $4.3400 | Order Now |
DISTI #
70967902
|
RS | CONN SOCKET SIP 21POS GOLD | Mill-Max 317-93-121-41-005000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9100 / $14.8900 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
000000000000404457
|
Sager | IC & Component Sockets 21 PIN SINGLE ROW STRIP HDR Min Qty: 50 | 0 |
|
$2.6800 / $16.6500 | Buy Now |
Part Details for 317-93-121-41-005000
317-93-121-41-005000 CAD Models
317-93-121-41-005000 Part Data Attributes
|
317-93-121-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
317-93-121-41-005000
Mill-Max Mfg Corp
IC Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e0 |