Part Details for 318.150P by Littelfuse Inc
Overview of 318.150P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 318.150P
318.150P CAD Models
318.150P Part Data Attributes
|
318.150P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
318.150P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 318.150P
This table gives cross-reference parts and alternative options found for 318.150P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 318.150P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6SB25V0,15 | Electric Fuse, Slow Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 318.150P vs MI6SB25V0,15 |
0318.150MX | Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 318.150P vs 0318.150MX |
GSA15/100 | Electric Fuse, Time Delay Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 318.150P vs GSA15/100 |
0318.150P | Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 318.150P vs 0318.150P |
0239.150MXEP | Electric Fuse, Time Lag Blow, 0.15A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 318.150P vs 0239.150MXEP |
ADL.150 | Electric Fuse, Time Lag Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 318.150P vs ADL.150 |
GDA.150 | Electric Fuse, Time Lag Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 318.150P vs GDA.150 |
0318.150MXP | Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 318.150P vs 0318.150MXP |
ABP-A.150 | Electric Fuse, | Conquer Electronics Co Ltd | 318.150P vs ABP-A.150 |
ADP.150 | Electric Fuse, Time Lag Blow, 0.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 318.150P vs ADP.150 |