Part Details for 3180-2SG-515 by Switchcraft Conxall
Overview of 3180-2SG-515 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3180EIBZ | Renesas Electronics Corporation | High ESD Protected, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers | |
ISL3180EIBZ-T | Renesas Electronics Corporation | High ESD Protected, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers | |
10131318-0412100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 3180-2SG-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1944
|
Newark | Multi-Con Cable #12 Crimp |Switchcraft/conxall 3180-2SG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $13.1800 | Buy Now |
DISTI #
3937-3180-2SG-515-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
3180-2SG-515-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4950 | Buy Now |
DISTI #
502-3180-2SG-515
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE CRIMP RoHS: Compliant | 0 |
|
$7.2800 / $9.7900 | Order Now |
DISTI #
70932809
|
RS | MULTI-CON CABLE #12 CRIMP | Conxall 3180-2SG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0000 / $11.6600 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 2 Socket - Crimp Contacts | 149 |
|
$9.0400 / $11.0000 | Buy Now |
DISTI #
000000000001504363
|
Sager | Standard Circular Connector MULTI-CON CABLE CRIMP Min Qty: 1 | 0 |
|
$7.3900 / $10.4000 | Buy Now |
Part Details for 3180-2SG-515
3180-2SG-515 CAD Models
3180-2SG-515 Part Data Attributes
|
3180-2SG-515
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3180-2SG-515
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |